


MT40A1G8AG-062E:R | |
|---|---|
DigiKey Part Number | 1450-MT40A1G8AG-062E:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G8AG-062E:R |
Description | MT40A1G8AG-062E:R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit 1.6 GHz 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | - | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 344,43000 Kč | 2 344,43 Kč |
| 10 | 2 162,08000 Kč | 21 620,80 Kč |
| 25 | 2 090,98920 Kč | 52 274,73 Kč |
| 50 | 2 038,13300 Kč | 101 906,65 Kč |
| Unit Price without VAT: | 2 344,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 836,76030 Kč |



