
ASFC8G31MA-51BINTR | |
---|---|
DigiKey Part Number | 1450-ASFC8G31MA-51BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFC8G31MA-51BINTR |
Description | 8GB, EMMC 5.1, 3V, INDUSTRIAL GR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64GBIT eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 174,59363 Kč | 349 187,26 Kč |
Unit Price without VAT: | 174,59363 Kč |
---|---|
Unit Price with VAT: | 211,25829 Kč |