153 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFC8G31M-51BINTR

DigiKey Part Number
1450-ASFC8G31M-51BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFC8G31M-51BINTR
Description
IC FLASH 64GBIT MMC 153FBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 64Gbit MMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
MMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000174,59363 Kč349 187,26 Kč
Manufacturers Standard Package
Unit Price without VAT:174,59363 Kč
Unit Price with VAT:211,25829 Kč