New at DigiKey
Image for ASFC16G31TA-51BCNTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFC16G31TA-51BCNTR

DigiKey Part Number
1450-ASFC16G31TA-51BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFC16G31TA-51BCNTR
Description
IC FLASH 128GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 637,88736 Kč3 275 774,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 637,88736 Kč
Unit Price with VAT:1 981,84371 Kč