


AS7CW2M16-10BIN | |
|---|---|
DigiKey Part Number | 1450-AS7CW2M16-10BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7CW2M16-10BIN |
Description | 32MB (2MX16) FAST ASYNC SRAM, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 32Mbit Parallel 10 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.2V, 2.3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Single Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 48-FBGA (6x8) |
Memory Organization 2M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,33000 Kč | 861,33 Kč |
| 10 | 796,63800 Kč | 7 966,38 Kč |
| 25 | 771,06120 Kč | 19 276,53 Kč |
| 50 | 751,92420 Kč | 37 596,21 Kč |
| 100 | 733,04160 Kč | 73 304,16 Kč |
| Unit Price without VAT: | 861,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,20930 Kč |


