
AS7C4096A-12TCN | |
|---|---|
DigiKey Part Number | 1450-1071-ND |
Manufacturer | |
Manufacturer Product Number | AS7C4096A-12TCN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C4096A-12TCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 192,80400 Kč | 1 928,04 Kč |
| 25 | 186,90720 Kč | 4 672,68 Kč |
| 50 | 182,46420 Kč | 9 123,21 Kč |
| 135 | 176,12970 Kč | 23 777,51 Kč |
| 270 | 171,75974 Kč | 46 375,13 Kč |
| 540 | 167,44700 Kč | 90 421,38 Kč |
| 1 080 | 163,20423 Kč | 176 260,57 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |

