
AS7C34098A-10TIN | |
|---|---|
DigiKey Part Number | 1450-1064-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098A-10TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34098A-10TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 10 | 192,80400 Kč | 1 928,04 Kč |
| 25 | 186,90720 Kč | 4 672,68 Kč |
| 50 | 182,46420 Kč | 9 123,21 Kč |
| 135 | 176,12970 Kč | 23 777,51 Kč |
| 270 | 171,75974 Kč | 46 375,13 Kč |
| 540 | 167,44700 Kč | 90 421,38 Kč |
| 1 080 | 163,20423 Kč | 176 260,57 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |


