AS7C34096A-10TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 134,85126 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 134,85126 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 134,85126 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 134,85126 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 134,85126 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 141,52505 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 141,52505 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 143,74580 Kč

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 190,96967 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 162,65471 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 145,11550 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 147,01470 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 155,21721 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 196,58621 Kč
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34096A-10TCNTR

DigiKey Part Number
AS7C34096A-10TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C34096A-10TCNTR
Description
IC SRAM 4MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2
EDA/CAD Models
AS7C34096A-10TCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000134,85126 Kč134 851,26 Kč
Manufacturers Standard Package
Unit Price without VAT:134,85126 Kč
Unit Price with VAT:163,17002 Kč