
AS7C31025B-12TJIN | |
|---|---|
DigiKey Part Number | 1450-1298-ND |
Manufacturer | |
Manufacturer Product Number | AS7C31025B-12TJIN |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
EDA/CAD Models | AS7C31025B-12TJIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 22 | 154,57409 Kč | 3 400,63 Kč |
| 44 | 150,93273 Kč | 6 641,04 Kč |
| 66 | 148,80576 Kč | 9 821,18 Kč |
| 110 | 146,14036 Kč | 16 075,44 Kč |
| 264 | 141,60845 Kč | 37 384,63 Kč |
| 506 | 138,28346 Kč | 69 971,43 Kč |
| 1 012 | 134,79202 Kč | 136 409,52 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |

