SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C31024B-12TCN

DigiKey Part Number
1450-1052-ND
Manufacturer
Manufacturer Product Number
AS7C31024B-12TCN
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C31024B-12TCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1184,78000 Kč184,78 Kč
10171,84800 Kč1 718,48 Kč
25166,63160 Kč4 165,79 Kč
50162,68000 Kč8 134,00 Kč
156156,23724 Kč24 373,01 Kč
312152,36000 Kč47 536,32 Kč
624148,53359 Kč92 684,96 Kč
1 092145,49057 Kč158 875,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,78000 Kč
Unit Price with VAT:223,58380 Kč