SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C256A-15JCN

DigiKey Part Number
AS7C256A-15JCN-ND
Manufacturer
Manufacturer Product Number
AS7C256A-15JCN
Description
IC SRAM 256KBIT PARALLEL 28SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C256A-15JCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1097,57800 Kč975,78 Kč
2594,69240 Kč2 367,31 Kč
5092,49620 Kč4 624,81 Kč
10090,30400 Kč9 030,40 Kč
25087,41888 Kč21 854,72 Kč
50085,25818 Kč42 629,09 Kč
1 00083,12415 Kč83 124,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč