AS7C256A-12TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 72,90323 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 77,40255 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 69,41834 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 76,28510 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 76,28510 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 76,28510 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 80,84713 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 69,41834 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 69,41834 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 88,73010 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 36,06533 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 44,37581 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 36,06533 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 39,51834 Kč
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C256A-12TCNTR

DigiKey Part Number
AS7C256A-12TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7C256A-12TCNTR
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 12 ns 28-TSOP I
Datasheet
 Datasheet
EDA/CAD Models
AS7C256A-12TCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,41834 Kč69 418,34 Kč
Manufacturers Standard Package
Unit Price without VAT:69,41834 Kč
Unit Price with VAT:83,99619 Kč