
AS7C256A-10JCN | |
|---|---|
DigiKey Part Number | 1450-1201-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C256A-10JCN |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 10 ns 28-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C256A-10JCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 97,57800 Kč | 975,78 Kč |
| 25 | 94,69240 Kč | 2 367,31 Kč |
| 50 | 92,49620 Kč | 4 624,81 Kč |
| 100 | 90,30400 Kč | 9 030,40 Kč |
| 250 | 87,41888 Kč | 21 854,72 Kč |
| 500 | 85,25818 Kč | 42 629,09 Kč |
| 1 000 | 83,12415 Kč | 83 124,15 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


