
AS7C1024D-12TJINTR | |
|---|---|
DigiKey Part Number | 1450-AS7C1024D-12TJINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7C1024D-12TJINTR |
Description | 1MB, SRAM, 128K X 8, 5V, 32PIN S |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,71184 Kč | 106 711,84 Kč |
| Unit Price without VAT: | 106,71184 Kč |
|---|---|
| Unit Price with VAT: | 129,12133 Kč |

