
AS6C6264-55SIN | |
|---|---|
DigiKey Part Number | 1450-1038-ND |
Manufacturer | |
Manufacturer Product Number | AS6C6264-55SIN |
Description | IC SRAM 64KBIT PARALLEL 28SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C6264-55SIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,74000 Kč | 110,74 Kč |
| 10 | 103,21400 Kč | 1 032,14 Kč |
| 25 | 100,13960 Kč | 2 503,49 Kč |
| 50 | 97,80820 Kč | 4 890,41 Kč |
| 100 | 95,48270 Kč | 9 548,27 Kč |
| 250 | 92,42740 Kč | 23 106,85 Kč |
| 500 | 90,13956 Kč | 45 069,78 Kč |
| 1 000 | 87,88028 Kč | 87 880,28 Kč |
| Unit Price without VAT: | 110,74000 Kč |
|---|---|
| Unit Price with VAT: | 133,99540 Kč |




