SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C62256-55SINTR

DigiKey Part Number
1450-AS6C62256-55SINTR-ND - Tape & Reel (TR)
1450-AS6C62256-55SINCT-ND - Cut Tape (CT)
1450-AS6C62256-55SINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6C62256-55SINTR
Description
IC SRAM 256KBIT PARALLEL 28SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOP
Datasheet
 Datasheet
EDA/CAD Models
AS6C62256-55SINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
28-SOP
Memory Size
Base Product Number
Memory Organization
32K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
10126,11300 Kč1 261,13 Kč
25122,32160 Kč3 058,04 Kč
50119,45620 Kč5 972,81 Kč
100116,59680 Kč11 659,68 Kč
250112,84244 Kč28 210,61 Kč
500110,03612 Kč55 018,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000107,26880 Kč107 268,80 Kč
Manufacturers Standard Package
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč