Similar

AS6C62256-55SCNTR | |
|---|---|
DigiKey Part Number | AS6C62256-55SCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55SCNTR |
Description | IC SRAM 256KBIT PARALLEL 28SOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C62256-55SCNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,75139 Kč | 105 751,39 Kč |
| Unit Price without VAT: | 105,75139 Kč |
|---|---|
| Unit Price with VAT: | 127,95918 Kč |


