
AS6C62256-55PIN | |
|---|---|
DigiKey Part Number | 1450-AS6C62256-55PIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C62256-55PIN |
Description | IC SRAM 256KBIT PARALLEL 28DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,66000 Kč | 232,66 Kč |
| 15 | 213,32600 Kč | 3 199,89 Kč |
| 30 | 208,30000 Kč | 6 249,00 Kč |
| 60 | 203,29567 Kč | 12 197,74 Kč |
| 105 | 199,27905 Kč | 20 924,30 Kč |
| 255 | 192,97490 Kč | 49 208,60 Kč |
| 510 | 188,12437 Kč | 95 943,43 Kč |
| 1 005 | 183,45566 Kč | 184 372,94 Kč |
| Unit Price without VAT: | 232,66000 Kč |
|---|---|
| Unit Price with VAT: | 281,51860 Kč |




