
AS6C4008-55ZIN | |
|---|---|
DigiKey Part Number | 1450-1031-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55ZIN |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008-55ZIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,14000 Kč | 112,14 Kč |
| 10 | 104,52900 Kč | 1 045,29 Kč |
| 25 | 101,39160 Kč | 2 534,79 Kč |
| 50 | 99,02000 Kč | 4 951,00 Kč |
| 117 | 96,11658 Kč | 11 245,64 Kč |
| 351 | 92,40353 Kč | 32 433,64 Kč |
| 585 | 90,69815 Kč | 53 058,42 Kč |
| 1 053 | 88,75784 Kč | 93 462,01 Kč |
| Unit Price without VAT: | 112,14000 Kč |
|---|---|
| Unit Price with VAT: | 135,68940 Kč |


