
AS6C3216A-55TIN | |
|---|---|
DigiKey Part Number | 1450-1414-ND |
Manufacturer | |
Manufacturer Product Number | AS6C3216A-55TIN |
Description | IC SRAM 32MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS6C3216A-55TIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,39000 Kč | 698,39 Kč |
| 10 | 646,40200 Kč | 6 464,02 Kč |
| 25 | 625,79080 Kč | 15 644,77 Kč |
| 96 | 595,97573 Kč | 57 213,67 Kč |
| 192 | 580,93047 Kč | 111 538,65 Kč |
| 288 | 572,25309 Kč | 164 808,89 Kč |
| Unit Price without VAT: | 698,39000 Kč |
|---|---|
| Unit Price with VAT: | 845,05190 Kč |







