


AS5F32G04SNDB-08LIN | |
|---|---|
DigiKey Part Number | 1450-AS5F32G04SNDB-08LIN-ND |
Manufacturer | |
Manufacturer Product Number | AS5F32G04SNDB-08LIN |
Description | IC FLASH 2GBIT SPI/QUAD 8LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 120 MHz 7.5 ns 8-LGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | AS5F32G04SNDB-08LIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 252,96300 Kč | 2 529,63 Kč |
| 25 | 245,15600 Kč | 6 128,90 Kč |
| 50 | 239,26800 Kč | 11 963,40 Kč |
| 100 | 233,41590 Kč | 23 341,59 Kč |
| 352 | 222,95165 Kč | 78 478,98 Kč |
| 704 | 217,31051 Kč | 152 986,60 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |


