AS4C8M32SA-7BCN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 160,58735 Kč
Datasheet
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M32SA-7BCN

DigiKey Part Number
1450-1422-ND
Manufacturer
Manufacturer Product Number
AS4C8M32SA-7BCN
Description
IC DRAM 256MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Write Cycle Time - Word, Page
2ns
Part Status
Active
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
90-TFBGA (8x13)
Memory Organization
8M x 32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C8M32S-7BCNAlliance Memory, Inc.01450-1016-ND0,00000 KčParametric Equivalent
AS4C8M32S-7BCNTRAlliance Memory, Inc.0AS4C8M32S-7BCNTR-ND0,00000 KčParametric Equivalent
AS4C8M32SA-7BCNTRAlliance Memory, Inc.0AS4C8M32SA-7BCNTR-ND160,58735 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1231,29000 Kč231,29 Kč
10214,66600 Kč2 146,66 Kč
25208,02120 Kč5 200,53 Kč
50203,01160 Kč10 150,58 Kč
190194,31068 Kč36 919,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:231,29000 Kč
Unit Price with VAT:279,86090 Kč