54 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M16SA-6BINTR

DigiKey Part Number
1450-AS4C8M16SA-6BINTR-ND - Tape & Reel (TR)
1450-AS4C8M16SA-6BINCT-ND - Cut Tape (CT)
1450-AS4C8M16SA-6BINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C8M16SA-6BINTR
Description
IC DRAM 128MBIT PAR 54TFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 982
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,99000 Kč111,99 Kč
10104,40800 Kč1 044,08 Kč
25101,29280 Kč2 532,32 Kč
5098,92660 Kč4 946,33 Kč
10096,56900 Kč9 656,90 Kč
25093,47044 Kč23 367,61 Kč
50091,15240 Kč45 576,20 Kč
1 00088,86405 Kč88 864,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,89764 Kč214 744,10 Kč
Manufacturers Standard Package
Unit Price without VAT:111,99000 Kč
Unit Price with VAT:135,50790 Kč