
AS4C64M8D2-25BAN | |
|---|---|
DigiKey Part Number | 1450-1310-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M8D2-25BAN |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C64M8D2-25BAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 252,96300 Kč | 2 529,63 Kč |
| 25 | 245,15600 Kč | 6 128,90 Kč |
| 50 | 239,26800 Kč | 11 963,40 Kč |
| 100 | 233,41590 Kč | 23 341,59 Kč |
| 264 | 225,32125 Kč | 59 484,81 Kč |
| 528 | 219,64066 Kč | 115 970,27 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |

