
AS4C64M32MD4-062BAN | |
|---|---|
DigiKey Part Number | 1450-AS4C64M32MD4-062BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M32MD4-062BAN |
Description | IC DRAM 2GBIT LVSTL 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 64M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 182,11000 Kč | 2 182,11 Kč |
| 10 | 2 012,67900 Kč | 20 126,79 Kč |
| 25 | 1 946,58160 Kč | 48 664,54 Kč |
| 50 | 1 897,42960 Kč | 94 871,48 Kč |
| Unit Price without VAT: | 2 182,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 640,35310 Kč |




