
AS4C64M16D3LC-12BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C64M16D3LC-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3LC-12BIN |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M16D3LC-12BAN | Alliance Memory, Inc. | 190 | 1450-AS4C64M16D3LC-12BAN-ND | 293,65000 Kč | Parametric Equivalent |
| NDL16PFJ-8KIT | Insignis Technology Corporation | 205 | 1982-NDL16PFJ-8KIT-ND | 104,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,91000 Kč | 265,91 Kč |
| 10 | 246,97100 Kč | 2 469,71 Kč |
| 25 | 239,35440 Kč | 5 983,86 Kč |
| 50 | 233,60660 Kč | 11 680,33 Kč |
| 198 | 222,32172 Kč | 44 019,70 Kč |
| 396 | 216,74025 Kč | 85 829,14 Kč |
| 594 | 213,51678 Kč | 126 828,97 Kč |
| Unit Price without VAT: | 265,91000 Kč |
|---|---|
| Unit Price with VAT: | 321,75110 Kč |

