
AS4C64M16D3LB-12BCN | |
|---|---|
DigiKey Part Number | 1450-1452-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3LB-12BCN |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 10 | 222,74700 Kč | 2 227,47 Kč |
| 25 | 215,91000 Kč | 5 397,75 Kč |
| 50 | 210,74440 Kč | 10 537,22 Kč |
| 190 | 200,89447 Kč | 38 169,95 Kč |
| 380 | 195,86382 Kč | 74 428,25 Kč |
| 570 | 192,95761 Kč | 109 985,84 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |

