
AS4C64M16D3LB-12BAN | |
|---|---|
DigiKey Part Number | AS4C64M16D3LB-12BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3LB-12BAN |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| 10 | 274,46500 Kč | 2 744,65 Kč |
| 25 | 265,96080 Kč | 6 649,02 Kč |
| 50 | 259,55200 Kč | 12 977,60 Kč |
| 190 | 247,35532 Kč | 46 997,51 Kč |
| 380 | 241,13771 Kč | 91 632,33 Kč |
| 570 | 237,54889 Kč | 135 402,87 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |

