
AS4C64M16D3B-12BIN | |
|---|---|
DigiKey Part Number | AS4C64M16D3B-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3B-12BIN |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 248,65800 Kč | 2 486,58 Kč |
| 25 | 240,99000 Kč | 6 024,75 Kč |
| 50 | 235,20280 Kč | 11 760,14 Kč |
| 190 | 224,17795 Kč | 42 593,81 Kč |
| 380 | 218,55382 Kč | 83 050,45 Kč |
| 570 | 215,30428 Kč | 122 723,44 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |


