SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C64M16D2A-25BAN

DigiKey Part Number
AS4C64M16D2A-25BAN-ND
Manufacturer
Manufacturer Product Number
AS4C64M16D2A-25BAN
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,27000 Kč300,27 Kč
10278,74800 Kč2 787,48 Kč
25270,11000 Kč6 752,75 Kč
50263,60040 Kč13 180,02 Kč
209250,33435 Kč52 319,88 Kč
418244,03242 Kč102 005,55 Kč
627240,39561 Kč150 728,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,27000 Kč
Unit Price with VAT:363,32670 Kč