
AS4C512M8D3LC-12BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-12BIN |
Description | IC DRAM 4GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit POD 800 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | POD | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,83000 Kč | 854,83 Kč |
| 10 | 790,59600 Kč | 7 905,96 Kč |
| 25 | 765,21760 Kč | 19 130,44 Kč |
| 50 | 746,23960 Kč | 37 311,98 Kč |
| 242 | 704,07335 Kč | 170 385,75 Kč |
| Unit Price without VAT: | 854,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,34430 Kč |


