AS4C512M16D4A-62BCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 0
Unit Price: 1 719,24817 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 733
Unit Price: 1 783,15000 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 1 303,96967 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 1 303,96928 Kč
Datasheet
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M16D4A-62BCNTR

DigiKey Part Number
1450-AS4C512M16D4A-62BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C512M16D4A-62BCNTR
Description
IC DRAM 8GBIT POD 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
EDA/CAD Models
AS4C512M16D4A-62BCNTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.6 GHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
18 ns
Part Status
Last Time Buy
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
96-FBGA (7.5x13)
Memory Organization
512M x 16
Base Product Number
Memory Interface
POD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C512M16D4D-62BCNTRAlliance Memory, Inc.01450-AS4C512M16D4D-62BCNTR-ND1 719,24817 KčMFR Recommended
AS4C512M16D4A-62BCNAlliance Memory, Inc.7331450-AS4C512M16D4A-62BCN-ND1 783,15000 KčParametric Equivalent
NDQ86PFI-6NETInsignis Technology Corporation01982-NDQ86PFI-6NET-ND1 303,96967 KčParametric Equivalent
NDQ86PFI-6NET TRInsignis Technology Corporation01982-NDQ86PFI-6NETTR-ND1 303,96928 KčParametric Equivalent
Last Time Buy
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001 302,36341 Kč1 953 545,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 302,36341 Kč
Unit Price with VAT:1 575,85973 Kč