
AS4C4M32S-7BCN | |
|---|---|
DigiKey Part Number | 1450-1010-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32S-7BCN |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C4M32S-7BCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 161,76900 Kč | 1 617,69 Kč |
| 25 | 156,87200 Kč | 3 921,80 Kč |
| 50 | 153,16360 Kč | 7 658,18 Kč |
| 190 | 146,06763 Kč | 27 752,85 Kč |
| 380 | 142,43439 Kč | 54 125,07 Kč |
| 570 | 140,33147 Kč | 79 988,94 Kč |
| 1 140 | 136,78245 Kč | 155 931,99 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |


