SDRAM Memory IC 256Mbit Parallel 143 MHz 5.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M8SA-7TCN

DigiKey Part Number
1450-1441-ND
Manufacturer
Manufacturer Product Number
AS4C32M8SA-7TCN
Description
IC DRAM 256MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:108
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,48000 Kč177,48 Kč
10165,03000 Kč1 650,30 Kč
25160,02000 Kč4 000,50 Kč
50156,23680 Kč7 811,84 Kč
108152,04435 Kč16 420,79 Kč
324146,13333 Kč47 347,20 Kč
540143,42328 Kč77 448,57 Kč
1 080139,79673 Kč150 980,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,48000 Kč
Unit Price with VAT:214,75080 Kč