
AS4C32M16SB-7TINTR | |
|---|---|
DigiKey Part Number | 1450-1386-2-ND - Tape & Reel (TR) 1450-1386-1-ND - Cut Tape (CT) 1450-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C32M16SB-7TINTR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 14ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,21000 Kč | 512,21 Kč |
| 10 | 474,56700 Kč | 4 745,67 Kč |
| 25 | 459,56360 Kč | 11 489,09 Kč |
| 50 | 448,31400 Kč | 22 415,70 Kč |
| 100 | 437,17090 Kč | 43 717,09 Kč |
| 250 | 422,68092 Kč | 105 670,23 Kč |
| 500 | 411,94118 Kč | 205 970,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 401,42938 Kč | 401 429,38 Kč |
| Unit Price without VAT: | 512,21000 Kč |
|---|---|
| Unit Price with VAT: | 619,77410 Kč |


