SDRAM Memory IC 512Mbit Parallel 143 MHz 6 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SB-7BIN

DigiKey Part Number
1450-AS4C32M16SB-7BIN-ND
Manufacturer
Manufacturer Product Number
AS4C32M16SB-7BIN
Description
IC DRAM 512MBIT PAR 54FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 143 MHz 6 ns 54-FBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AS4C32M16SB-7BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Write Cycle Time - Word, Page
14ns
Part Status
Active
Access Time
6 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-FBGA (8x8)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:348
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1619,65000 Kč619,65 Kč
10573,81200 Kč5 738,12 Kč
25555,59040 Kč13 889,76 Kč
50541,91220 Kč27 095,61 Kč
100528,39370 Kč52 839,37 Kč
348504,59158 Kč175 597,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:619,65000 Kč
Unit Price with VAT:749,77650 Kč