
AS4C32M16D2C-25BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C32M16D2C-25BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D2C-25BIN |
Description | IC DRAM 512MBIT SSTL 18 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 0.4 ns 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 0.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 123,46057 Kč | 25 803,26 Kč |
| Unit Price without VAT: | 123,46057 Kč |
|---|---|
| Unit Price with VAT: | 149,38729 Kč |

