Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C32M16D2C-25BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C32M16D2C-25BCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D2C-25BCNTR |
Description | IC DRAM 512MBIT SSTL 18 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 400 ps |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
Memory Interface SSTL_18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM5116D2DDBG-25 | Intelligent Memory Ltd. | 190 | 5107-IM5116D2DDBG-25-ND | 124,09000 Kč | Parametric Equivalent |
| IS43DR16320E-25DBL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43DR16320E-25DBL-TR-ND | 74,51253 Kč | Parametric Equivalent |
| NDB56PFC-4DET | Insignis Technology Corporation | 0 | 1982-NDB56PFC-4DET-ND | 88,96316 Kč | Parametric Equivalent |
| NDB56PFC-4DET TR | Insignis Technology Corporation | 0 | 1982-NDB56PFC-4DETTR-ND | 86,71717 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,74654 Kč | 236 866,35 Kč |
| Unit Price without VAT: | 94,74654 Kč |
|---|---|
| Unit Price with VAT: | 114,64331 Kč |




