
AS4C256M32MD4A-046BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M32MD4A-046BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M32MD4A-046BIN |
Description | LPDDR4(1.1V), 8GB (X32), 2133MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 2.133 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,42000 Kč | 1 881,42 Kč |
| 10 | 1 736,11500 Kč | 17 361,15 Kč |
| 25 | 1 679,28560 Kč | 41 982,14 Kč |
| 50 | 1 636,97880 Kč | 81 848,94 Kč |
| Unit Price without VAT: | 1 881,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,51820 Kč |



