
AS4C256M16D3-12BAN | |
|---|---|
DigiKey Part Number | 1450-1094-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3-12BAN |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
EDA/CAD Models | AS4C256M16D3-12BAN Models |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 20 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-FBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16256B-125KBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256B-125KBLA2-ND | 309,61195 Kč | Parametric Equivalent |
| IS46TR16256B-125KBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256B-125KBLA2-TR-ND | 311,21829 Kč | Parametric Equivalent |


