
| AS4C1M16S-6TCN | |
|---|---|
| DigiKey Part Number | 1450-1421-ND | 
| Manufacturer | |
| Manufacturer Product Number | AS4C1M16S-6TCN | 
| Description | IC DRAM 16MBIT PAR 50TSOP II | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5.4 ns 50-TSOP II | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM | |
| Memory Size | ||
| Memory Organization | 1M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 166 MHz | |
| Write Cycle Time - Word, Page | 2ns | |
| Access Time | 5.4 ns | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 50-TSOP II | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 47,85000 Kč | 47,85 Kč | 
| 10 | 44,79500 Kč | 447,95 Kč | 
| 25 | 43,50960 Kč | 1 087,74 Kč | 
| 50 | 42,52740 Kč | 2 126,37 Kč | 
| 117 | 41,31855 Kč | 4 834,27 Kč | 
| 351 | 39,76199 Kč | 13 956,46 Kč | 
| 585 | 39,04308 Kč | 22 840,20 Kč | 
| 1 053 | 38,22198 Kč | 40 247,74 Kč | 
| 5 031 | 36,08416 Kč | 181 539,41 Kč | 
| Unit Price without VAT: | 47,85000 Kč | 
|---|---|
| Unit Price with VAT: | 57,89850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic