


AS4C1G8D4A-62BIN | |
|---|---|
DigiKey Part Number | 1450-AS4C1G8D4A-62BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C1G8D4A-62BIN |
Description | IC DRAM 8GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 881,42000 Kč | 1 881,42 Kč |
| 10 | 1 736,11500 Kč | 17 361,15 Kč |
| 25 | 1 679,28560 Kč | 41 982,14 Kč |
| 50 | 1 636,97880 Kč | 81 848,94 Kč |
| Unit Price without VAT: | 1 881,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 276,51820 Kč |


