
AS4C16M32MSB-6BINTR | |
---|---|
DigiKey Part Number | 1450-AS4C16M32MSB-6BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C16M32MSB-6BINTR |
Description | IC DRAM 512MBIT PARALLEL 90FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-FBGA (8x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 128,53790 Kč | 192 806,85 Kč |
Unit Price without VAT: | 128,53790 Kč |
---|---|
Unit Price with VAT: | 155,53086 Kč |