
AS4C16M16MSA-6BIN | |
|---|---|
DigiKey Part Number | 1450-1454-ND |
Manufacturer | |
Manufacturer Product Number | AS4C16M16MSA-6BIN |
Description | IC DRAM 256MBIT PARALLEL 54FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile SDRAM Memory IC 256Mbit Parallel 166 MHz 5.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-FBGA (8x8) | |
Base Product Number |
| Tray: | 319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 155,26500 Kč | 1 552,65 Kč |
| 25 | 150,54960 Kč | 3 763,74 Kč |
| 50 | 146,98380 Kč | 7 349,19 Kč |
| 100 | 143,43260 Kč | 14 343,26 Kč |
| 319 | 137,55483 Kč | 43 879,99 Kč |
| 638 | 134,10071 Kč | 85 556,25 Kč |
| 1 276 | 130,70351 Kč | 166 777,68 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |


