SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 84-TFBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M16D2A-25BAN

DigiKey Part Number
1450-AS4C128M16D2A-25BAN-ND
Manufacturer
Manufacturer Product Number
AS4C128M16D2A-25BAN
Description
IC DRAM 2GBIT SSTL 18 84TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 84-TFBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
SSTL_18
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TFBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1599,49000 Kč599,49 Kč
10555,08200 Kč5 550,82 Kč
25537,47320 Kč13 436,83 Kč
50524,25700 Kč26 212,85 Kč
209497,49086 Kč103 975,59 Kč
418484,85036 Kč202 667,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:599,49000 Kč
Unit Price with VAT:725,38290 Kč