


AS25F3512MQ-7S2INTR | |
|---|---|
DigiKey Part Number | 1450-AS25F3512MQ-7S2INTR-ND - Tape & Reel (TR) 1450-AS25F3512MQ-7S2INTRCT-ND - Cut Tape (CT) 1450-AS25F3512MQ-7S2INTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS25F3512MQ-7S2INTR |
Description | NOR FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 16-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 16-SOP |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 161,76900 Kč | 1 617,69 Kč |
| 25 | 156,87200 Kč | 3 921,80 Kč |
| 50 | 153,16360 Kč | 7 658,18 Kč |
| 100 | 149,46590 Kč | 14 946,59 Kč |
| 250 | 144,62332 Kč | 36 155,83 Kč |
| 500 | 141,00912 Kč | 70 504,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 137,44808 Kč | 137 448,08 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |


