
CT8132DM-HS3 | |
|---|---|
DigiKey Part Number | 620-CT8132DM-HS3TR-ND - Tape & Reel (TR) 620-CT8132DM-HS3CT-ND - Cut Tape (CT) 620-CT8132DM-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132DM-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 5µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±1.5mT Trip, ±1mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 5 | 17,76800 Kč | 88,84 Kč |
| 10 | 16,85100 Kč | 168,51 Kč |
| 25 | 15,78360 Kč | 394,59 Kč |
| 50 | 15,04940 Kč | 752,47 Kč |
| 100 | 14,37780 Kč | 1 437,78 Kč |
| 500 | 13,03010 Kč | 6 515,05 Kč |
| 1 000 | 12,52852 Kč | 12 528,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81812 Kč | 35 454,36 Kč |
| 6 000 | 11,41780 Kč | 68 506,80 Kč |
| 9 000 | 11,19915 Kč | 100 792,35 Kč |
| 15 000 | 10,93902 Kč | 164 085,30 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

