
CT8131BV-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8131BV-IS3TR-ND - Tape & Reel (TR) 620-CT8131BV-IS3CT-ND - Cut Tape (CT) 620-CT8131BV-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8131BV-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 900nA | |
Current - Output (Max) | 3mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,01596 Kč | 39 047,88 Kč |
| 6 000 | 12,58022 Kč | 75 481,32 Kč |
| 9 000 | 12,34223 Kč | 111 080,07 Kč |
| 15 000 | 12,05910 Kč | 180 886,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 5 | 15,87400 Kč | 79,37 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 14,07720 Kč | 351,93 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 100 | 12,80460 Kč | 1 280,46 Kč |
| 500 | 11,58628 Kč | 5 793,14 Kč |
| 1 000 | 11,13356 Kč | 11 133,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,48600 Kč | 97,43 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 50 | 16,53380 Kč | 826,69 Kč |
| 100 | 15,80310 Kč | 1 580,31 Kč |
| 500 | 14,33450 Kč | 7 167,25 Kč |
| 1 000 | 13,78897 Kč | 13 788,97 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


