Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8131BV-IS3

DigiKey Part Number
620-CT8131BV-IS3TR-ND - Tape & Reel (TR)
620-CT8131BV-IS3CT-ND - Cut Tape (CT)
620-CT8131BV-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8131BV-IS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
900nA
Current - Output (Max)
3mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 422
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,01596 Kč39 047,88 Kč
6 00012,58022 Kč75 481,32 Kč
9 00012,34223 Kč111 080,07 Kč
15 00012,05910 Kč180 886,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
515,87400 Kč79,37 Kč
1015,05600 Kč150,56 Kč
2514,07720 Kč351,93 Kč
5013,40940 Kč670,47 Kč
10012,80460 Kč1 280,46 Kč
50011,58628 Kč5 793,14 Kč
1 00011,13356 Kč11 133,56 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
519,48600 Kč97,43 Kč
1018,49900 Kč184,99 Kč
2517,32760 Kč433,19 Kč
5016,53380 Kč826,69 Kč
10015,80310 Kč1 580,31 Kč
50014,33450 Kč7 167,25 Kč
1 00013,78897 Kč13 788,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč