APS11753KMADLX-1PL5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8131BV-HS3

DigiKey Part Number
620-CT8131BV-HS3TR-ND - Tape & Reel (TR)
620-CT8131BV-HS3CT-ND - Cut Tape (CT)
620-CT8131BV-HS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8131BV-HS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Open Drain Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
5µA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
515,83000 Kč79,15 Kč
1015,00900 Kč150,09 Kč
2514,05280 Kč351,32 Kč
5013,39200 Kč669,60 Kč
10012,78790 Kč1 278,79 Kč
50011,57792 Kč5 788,96 Kč
1 00011,12808 Kč11 128,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,49083 Kč31 472,49 Kč
6 00010,13161 Kč60 789,66 Kč
9 0009,93553 Kč89 419,77 Kč
15 0009,70216 Kč145 532,40 Kč
21 0009,55641 Kč200 684,61 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč